MAX1406CAE+T vs MAX1406EAE-T feature comparison

MAX1406CAE+T Maxim Integrated Products

Buy Now Datasheet

MAX1406EAE-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SSOP, SSOP16,.3 SSOP, SSOP16,.3
Pin Count 16 16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 3 3
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232 EIA-232
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 6.2 mm 6.2 mm
Moisture Sensitivity Level 1 1
Number of Functions 3 3
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 19 V 19 V
Output Low Current-Max 0.0032 A 0.0032 A
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP16,.3 SSOP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 4000 ns 4000 ns
Receiver Number of Bits 3 3
Seated Height-Max 1.99 mm 1.99 mm
Supply Current-Max 1 mA 1 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 4000 ns 4000 ns
Width 5.29 mm 5.29 mm
Base Number Matches 1 1
Output Characteristics TOTEM-POLE
Supply Voltage1-Max 26.4 V
Supply Voltage1-Min 21.6 V
Supply Voltage1-Nom 24 V
Technology BICMOS

Compare MAX1406CAE+T with alternatives

Compare MAX1406EAE-T with alternatives