MAX1406C/D
vs
SN65C1406DRG4
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIE
SOIC
Package Description
DIE,
SOP, SOP16,.25
Pin Count
16
16
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
NO
Driver Number of Bits
3
3
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-XUUC-N16
R-PDSO-G16
JESD-609 Code
e0
e4
Moisture Sensitivity Level
1
1
Number of Functions
3
3
Number of Terminals
16
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
TOTEM-POLE
TOTEM-POLE
Output Polarity
INVERTED
INVERTED
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
UNCASED CHIP
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
4000 ns
4000 ns
Receiver Number of Bits
3
3
Supply Current-Max
1 mA
0.45 mA
Supply Voltage-Max
5.5 V
6 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Max
26.4 V
15 V
Supply Voltage1-Min
21.6 V
4.5 V
Supply Voltage1-Nom
24 V
12 V
Surface Mount
YES
YES
Technology
BICMOS
BIMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
GULL WING
Terminal Position
UPPER
DUAL
Transmit Delay-Max
4000 ns
3500 ns
Base Number Matches
1
1
High Level Input Current-Max
0.000001 A
Length
9.9 mm
Out Swing-Min
8 V
Output Low Current-Max
0.0032 A
Package Equivalence Code
SOP16,.25
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Compare MAX1406C/D with alternatives
Compare SN65C1406DRG4 with alternatives