MAX1406C/D vs SN75C189NSLE feature comparison

MAX1406C/D Maxim Integrated Products

Buy Now Datasheet

SN75C189NSLE Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code DIE
Package Description DIE, SOP, SOP14,.3
Pin Count 16
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO
Driver Number of Bits 3
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE RECEIVER
Interface Standard EIA-232 EIA-232-E; V.28
JESD-30 Code R-XUUC-N16 R-PDSO-G14
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Functions 3 1
Number of Terminals 16 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Polarity INVERTED INVERTED
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 4000 ns 6000 ns
Receiver Number of Bits 3 4
Supply Current-Max 1 mA 0.7 mA
Supply Voltage-Max 5.5 V 6 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 26.4 V
Supply Voltage1-Min 21.6 V
Supply Voltage1-Nom 24 V
Surface Mount YES YES
Technology BICMOS BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Transmit Delay-Max 4000 ns
Base Number Matches 1 2
Additional Feature RESPONSE CONTROL
Length 10.2 mm
Package Equivalence Code SOP14,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 2 mm
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm

Compare MAX1406C/D with alternatives

Compare SN75C189NSLE with alternatives