MAX1406C/D vs MAX239CNG+ feature comparison

MAX1406C/D Maxim Integrated Products

Buy Now Datasheet

MAX239CNG+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code DIE 24-PDIP-300_MIL
Package Description DIE, DIP-24
Pin Count 16 24
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 3 3
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232 EIA-232-E; TIA-232-E; V.28; V.24
JESD-30 Code R-XUUC-N16 R-PDIP-T24
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Functions 3 3
Number of Terminals 16 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Polarity INVERTED INVERTED
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 4000 ns 10000 ns
Receiver Number of Bits 3 5
Supply Current-Max 1 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 26.4 V
Supply Voltage1-Min 21.6 V
Supply Voltage1-Nom 24 V
Surface Mount YES NO
Technology BICMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position UPPER DUAL
Transmit Delay-Max 4000 ns 10000 ns
Base Number Matches 1 1
Manufacturer Package Code 24-PDIP-300_MIL
Date Of Intro 1998-06-25
Samacsys Manufacturer Analog Devices
Additional Feature EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
Length 30.545 mm
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Equivalence Code DIP24,.3
Peak Reflow Temperature (Cel) 260
Seated Height-Max 4.572 mm
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm

Compare MAX1406C/D with alternatives

Compare MAX239CNG+ with alternatives