MAX1406C/D vs HIN209IP feature comparison

MAX1406C/D Maxim Integrated Products

Buy Now Datasheet

HIN209IP Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC INTERSIL CORP
Part Package Code DIE DIP
Package Description DIE, PLASTIC, DIP-24
Pin Count 16 24
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 3 3
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232 V.28; EIA-232-E
JESD-30 Code R-XUUC-N16 R-PDIP-T24
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Functions 3 3
Number of Terminals 16 24
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics TOTEM-POLE
Output Polarity INVERTED
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 4000 ns 10000 ns
Receiver Number of Bits 3 5
Supply Current-Max 1 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 26.4 V 13.2 V
Supply Voltage1-Min 21.6 V 9 V
Supply Voltage1-Nom 24 V 12 V
Surface Mount YES NO
Technology BICMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position UPPER DUAL
Transmit Delay-Max 4000 ns 10000 ns
Base Number Matches 1 1
Length 31.875 mm
Out Swing-Min 5 V
Output Low Current-Max 0.0016 A
Package Equivalence Code DIP24,.3
Seated Height-Max 5.33 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare MAX1406C/D with alternatives

Compare HIN209IP with alternatives