MAX1406C/D vs ADM209ARSZ feature comparison

MAX1406C/D Maxim Integrated Products

Buy Now Datasheet

ADM209ARSZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code DIE SSOP
Package Description DIE, SSOP,
Pin Count 16 24
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 3 3
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232 EIA-232-E; V.28
JESD-30 Code R-XUUC-N16 R-PDSO-G24
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Functions 3 3
Number of Terminals 16 24
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Polarity INVERTED INVERTED
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 4000 ns 5000 ns
Receiver Number of Bits 3 5
Supply Current-Max 1 mA 1 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 26.4 V 13.2 V
Supply Voltage1-Min 21.6 V 9 V
Supply Voltage1-Nom 24 V 12 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Transmit Delay-Max 4000 ns
Base Number Matches 1 2
Additional Feature EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
Length 8.2 mm
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2 mm
Terminal Pitch 0.65 mm
Width 5.3 mm

Compare MAX1406C/D with alternatives

Compare ADM209ARSZ with alternatives