MAX13486EELA+T vs MAX13486EESA+ feature comparison

MAX13486EELA+T Analog Devices Inc

Buy Now Datasheet

MAX13486EESA+ Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code 8-LFCSP-2X2X0.75 8-SOIC_N-150_MIL
Package Description 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, MICRO DFN-8 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8
Pin Count 8 8
Manufacturer Package Code 8-LFCSP-2X2X0.75 8-SOIC_N-150_MIL
Reach Compliance Code compliant compliant
Date Of Intro 2007-02-09 2007-02-09
Samacsys Manufacturer Analog Devices Analog Devices
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics STANDARD STANDARD
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard RS-485; RS-422 RS-485; RS-422
JESD-30 Code S-XDSO-N8 R-PDSO-G8
JESD-609 Code e4 e3
Length 2 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 1.5 V 1.5 V
Output Low Current-Max 0.001 A 0.001 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VSON SOP
Package Equivalence Code SOLCC8,.08,20 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 80 ns 80 ns
Receiver Number of Bits 1 1
Seated Height-Max 0.8 mm 1.75 mm
Supply Current-Max 4.5 mA 4.5 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Gold/Nickel (Au/Ni) Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transmit Delay-Max 1000 ns 1000 ns
Width 2 mm 3.9 mm
Base Number Matches 1 2

Compare MAX13486EELA+T with alternatives

Compare MAX13486EESA+ with alternatives