MAX13171EETU+T
vs
MAX13171EETU+
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ANALOG DEVICES INC
|
Package Description |
QCCN, LCC38,.2X.28,20
|
7 X 5 MM, ROHS COMPLIANT, TQFN-38
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Differential Output |
YES
|
YES
|
Driver Number of Bits |
3
|
3
|
JESD-30 Code |
R-PQCC-N38
|
R-XQCC-N38
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Terminals |
38
|
38
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Out Swing-Min |
5 V
|
5 V
|
Output Low Current-Max |
0.004 A
|
0.004 A
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
QCCN
|
HVQCCN
|
Package Equivalence Code |
LCC38,.2X.28,20
|
LCC38,.2X.28,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
|
150 ns
|
Supply Current-Max |
210 mA
|
210 mA
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
38-LFCSP-5X7X0.75
|
Pin Count |
|
38
|
Manufacturer Package Code |
|
38-LFCSP-5X7X0.75
|
Date Of Intro |
|
2009-08-19
|
Samacsys Manufacturer |
|
Analog Devices
|
Input Characteristics |
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type |
|
LINE TRANSCEIVER
|
Interface Standard |
|
EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-449; EIA-530
|
Length |
|
7 mm
|
Number of Functions |
|
3
|
Receiver Number of Bits |
|
3
|
Seated Height-Max |
|
0.8 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
3.135 V
|
Supply Voltage-Nom |
|
3.3 V
|
Transmit Delay-Max |
|
2000 ns
|
Width |
|
5 mm
|
|
|
|