MAX13046EELT+ vs ADG3231BRJ feature comparison

MAX13046EELT+ Maxim Integrated Products

Buy Now Datasheet

ADG3231BRJ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code DFN SOT-23
Package Description VSON, SOLCC6,.04,20 SOT-23, 6 PIN
Pin Count 6 6
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
JESD-30 Code R-PDSO-N6 R-PDSO-G6
JESD-609 Code e4 e0
Length 1.5 mm 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON LSSOP
Package Equivalence Code SOLCC6,.04,20 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 1.45 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.1 V 1.65 V
Supply Voltage-Nom 1.8 V 1.8 V
Supply Voltage1-Max 5.5 V 3.6 V
Supply Voltage1-Min 1.65 V 1.65 V
Supply Voltage1-Nom 3.3 V 1.8 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Gold/Nickel (Au/Ni) TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1 mm 1.6 mm
Base Number Matches 2 1

Compare MAX13046EELT+ with alternatives

Compare ADG3231BRJ with alternatives