MAX1232CSA+T
vs
LTC1232CS8#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Part Package Code
8-SOIC_N-150_MIL
SOIC
Pin Count
8
8
Manufacturer Package Code
8-SOIC_N-150_MIL
S8
Date Of Intro
1999-09-16
Samacsys Manufacturer
Analog Devices
Additional Feature
PUSHBUTTON RESET INPUT
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9 mm
4.9025 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.752 mm
Supply Current-Max (Isup)
0.2 mA
2 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+4.37/4.62V
+4.37,4.62V
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
3.899 mm
Base Number Matches
1
1
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Package Description
0.150 INCH, PLASTIC, SOIC-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare MAX1232CSA+T with alternatives
Compare LTC1232CS8#TRPBF with alternatives