LTC1232CS8#TRPBF vs DS1232GN feature comparison

LTC1232CS8#TRPBF Linear Technology

Buy Now Datasheet

DS1232GN Dallas Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP DALLAS SEMICONDUCTOR
Part Package Code SOIC
Package Description 0.150 INCH, PLASTIC, SOIC-8
Pin Count 8
Manufacturer Package Code S8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9025 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 GWDIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.752 mm
Supply Current-Max (Isup) 2 mA 2 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.37,4.62V +4.37/4.62V
Time@Peak Reflow Temperature-Max (s) 30
Width 3.899 mm
Base Number Matches 2 1

Compare LTC1232CS8#TRPBF with alternatives

Compare DS1232GN with alternatives