MAX1031BCTI+T
vs
MAX1031BCTI
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
28-LFCSP-5X5X0.75
Package Description
5 X 5 MM, TQFN-28
5 X 5 MM, TQFN-28
Pin Count
28
Manufacturer Package Code
28-LFCSP-5X5X0.75
Reach Compliance Code
compliant
not_compliant
Date Of Intro
2003-05-30
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
1.26 V
1.825 V
Analog Input Voltage-Min
-1.24 V
-0.5 V
Conversion Time-Max
3.5 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
A/D CONVERTER
JESD-30 Code
S-XQCC-N28
S-XQCC-N28
JESD-609 Code
e3
e0
Length
5 mm
5 mm
Linearity Error-Max (EL)
0.0977%
0.0977%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
16
16
Number of Bits
10
10
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
2'S COMPLEMENT BINARY
Output Format
SERIAL
SERIAL
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC28,.2SQ,20
LCC28,.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.3 MHz
0.3 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
0.8 mm
0.8 mm
Supply Voltage-Nom
2.7 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
20
Width
5 mm
5 mm
Base Number Matches
1
4
Pbfree Code
No
HTS Code
8542.39.00.01
Compare MAX1031BCTI+T with alternatives
Compare MAX1031BCTI with alternatives