MAX1031BCTI
vs
MAX1031BCTI-T
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
5 X 5 MM, TQFN-28
5 X 5 MM, TQFN-28
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
1.825 V
1.26 V
Analog Input Voltage-Min
-0.5 V
-1.24 V
Converter Type
A/D CONVERTER
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-XQCC-N28
S-XQCC-N28
JESD-609 Code
e0
e0
Length
5 mm
5 mm
Linearity Error-Max (EL)
0.0977%
0.0977%
Moisture Sensitivity Level
1
Number of Analog In Channels
16
16
Number of Bits
10
10
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Bit Code
2'S COMPLEMENT BINARY
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
SERIAL
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC28,.2SQ,20
LCC28,.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.3 MHz
0.3 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
0.8 mm
0.8 mm
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
5 mm
5 mm
Base Number Matches
1
1
Part Package Code
QFN
Pin Count
28
Conversion Time-Max
3.5 µs
Supply Voltage-Nom
2.7 V
Compare MAX1031BCTI with alternatives
Compare MAX1031BCTI-T with alternatives