MAT04AY vs MAT04BIEY feature comparison

MAT04AY Precision Monolithics Inc

Buy Now Datasheet

MAT04BIEY Precision Monolithics Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC PRECISION MONOLITHICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.03 A 0.03 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SEPARATE, 4 ELEMENTS SEPARATE, 4 ELEMENTS
DC Current Gain-Min (hFE) 400 400
JESD-30 Code R-GDIP-T14 R-GDIP-T14
JESD-609 Code e0
Number of Elements 4 4
Number of Terminals 14 14
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard MIL
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
Base Number Matches 2 1

Compare MAT04AY with alternatives

Compare MAT04BIEY with alternatives