MAT04AY
vs
MAT04BIFP
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
PRECISION MONOLITHICS INC
Part Package Code
DIP
Package Description
CERDIP-14
Pin Count
14
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
LOW NOISE
Collector Current-Max (IC)
0.03 A
0.03 A
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE
SEPARATE, 4 ELEMENTS
DC Current Gain-Min (hFE)
400
300
JESD-30 Code
R-GDIP-T14
R-PDIP-T14
JESD-609 Code
e0
Number of Elements
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
300 MHz
300 MHz
VCEsat-Max
0.06 V
Base Number Matches
3
1
Compare MAT04AY with alternatives
Compare MAT04BIFP with alternatives