MAT04AY vs MAT-04BY/883 feature comparison

MAT04AY Precision Monolithics Inc

Buy Now Datasheet

MAT-04BY/883 Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC ANALOG DEVICES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.03 A 0.03 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SEPARATE, 4 ELEMENTS SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE
DC Current Gain-Min (hFE) 400 300
JESD-30 Code R-GDIP-T14 R-GDIP-T14
JESD-609 Code e0 e0
Number of Elements 4 4
Number of Terminals 14 14
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard MIL
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
Base Number Matches 2 1
Part Package Code DIP
Package Description CERDIP-14
Pin Count 14
Operating Temperature-Max 125 °C
VCEsat-Max 0.06 V

Compare MAT04AY with alternatives

Compare MAT-04BY/883 with alternatives