MASWSS0204 vs UPG2214TB-A feature comparison

MASWSS0204 MACOM

Buy Now Datasheet

UPG2214TB-A Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC RENESAS ELECTRONICS CORP
Package Description TSSOP6,.08 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD PACKAGE-6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
1dB Compression Point 38 dBm 20 dBm
Additional Feature HIGH ISOLATION
Characteristic Impedance 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 38 dBm 30 dBm
Insertion Loss-Max 0.65 dB 0.6 dB
Isolation-Min 23 dB 20 dB
JESD-609 Code e3 e6
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 6 6
On Time-Nom 0.1 µs
Operating Frequency-Max 3000 MHz 3000 MHz
Operating Frequency-Min 50 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -45 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Power Supplies 2.7 V 3 V
RF/Microwave Device Type DIVERSITY SWITCH SPDT
Surface Mount YES YES
Technology GAAS GAAS
Terminal Finish Matte Tin (Sn) Tin/Bismuth (Sn/Bi)
VSWR-Max 1.22 1.22
Base Number Matches 2 3

Compare MASWSS0204 with alternatives

Compare UPG2214TB-A with alternatives