MASWSS0204
vs
UPG2179TB-E4-A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
RENESAS ELECTRONICS CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
1dB Compression Point
38 dBm
32 dBm
Insertion Loss-Max
0.65 dB
0.6 dB
Isolation-Min
23 dB
20 dB
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
6
6
On Time-Nom
0.1 µs
Operating Frequency-Max
3000 MHz
3000 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-45 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSSOP6,.08
TSSOP6,.08
Power Supplies
2.7 V
3 V
RF/Microwave Device Type
SPDT
SPDT
Surface Mount
YES
YES
Technology
GAAS
GAAS
Base Number Matches
2
2
Pbfree Code
Yes
Package Description
2 X 1.25 MM, 0.90 MM HEIGHT, LEAD FREE, SUPER MINIMOLD PACKAGE-6
Additional Feature
HIGH ISOLATION
Construction
COMPONENT
Input Power-Max (CW)
33.01 dBm
JESD-609 Code
e3/e6
Operating Frequency-Min
50 MHz
Terminal Finish
MATTE TIN/TIN BISMUTH
VSWR-Max
1.22
Compare MASWSS0204 with alternatives
Compare UPG2179TB-E4-A with alternatives