MASWSS0024TR vs MASWSS0024 feature comparison

MASWSS0024TR MACOM

Buy Now Datasheet

MASWSS0024 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer M/A-COM INC TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Insertion Loss-Max 0.9 dB 0.9 dB
Isolation-Min 45 dB 45 dB
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 8 8
On Time-Nom 0.015 µs 0.015 µs
Operating Frequency-Max 3000 MHz 3000 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Power Supplies 5 V 5 V
RF/Microwave Device Type SPDT SPDT
Surface Mount YES YES
Technology GAAS GAAS
Base Number Matches 2 3
Rohs Code No

Compare MASWSS0024TR with alternatives

Compare MASWSS0024 with alternatives