MASWSS0024
vs
MASWSS0024TR-3000
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
M/A-COM INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Insertion Loss-Max |
0.9 dB
|
0.9 dB
|
Isolation-Min |
45 dB
|
45 dB
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
On Time-Nom |
0.015 µs
|
0.015 µs
|
Operating Frequency-Max |
3000 MHz
|
3000 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSSOP8,.19
|
TSSOP8,.19
|
Power Supplies |
5 V
|
5 V
|
RF/Microwave Device Type |
SPDT
|
SPDT
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
2
|
2
|
|
|
|
Compare MASWSS0024 with alternatives
Compare MASWSS0024TR-3000 with alternatives