MASMAJP4KE68CTR
vs
P4SMA68CAHM3_A/H
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
VISHAY INTERTECHNOLOGY INC
Part Package Code
DO-214BA
Package Description
R-PDSO-C2
SMA, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
TR, 7 INCH; 750
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
71.4 V
71.4 V
Breakdown Voltage-Min
64.6 V
64.6 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
DO-214AC
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
400 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1.52 W
3.3 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
55.1 V
58.1 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Factory Lead Time
8 Weeks
Date Of Intro
2019-02-07
Samacsys Manufacturer
Vishay
Breakdown Voltage-Nom
68 V
Clamping Voltage-Max
92 V
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101, UL RECOGNIZED
Reverse Current-Max
1 µA
Reverse Test Voltage
58.1 V
Time@Peak Reflow Temperature-Max (s)
30
Compare MASMAJP4KE68CTR with alternatives
Compare P4SMA68CAHM3_A/H with alternatives