MASMAJP4KE68CTR
vs
P4SMA68A
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
YAGEO CORP
|
Part Package Code |
DO-214BA
|
|
Package Description |
R-PDSO-C2
|
SMA, 2 PIN
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
TR, 7 INCH; 750
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
Breakdown Voltage-Max |
71.4 V
|
71.4 V
|
Breakdown Voltage-Min |
64.6 V
|
64.6 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AC
|
DO-214AC
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
JESD-609 Code |
e0
|
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Peak Rev Power Dis-Max |
400 W
|
400 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
BIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1.52 W
|
3.3 W
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
55.1 V
|
58.1 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
24
|
Date Of Intro |
|
2018-11-26
|
Breakdown Voltage-Nom |
|
68 V
|
Clamping Voltage-Max |
|
92 V
|
Peak Reflow Temperature (Cel) |
|
265
|
Reference Standard |
|
IEC61000-4-2
|
Reverse Current-Max |
|
1 µA
|
Reverse Test Voltage |
|
58.1 V
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare MASMAJP4KE68CTR with alternatives