MAS28151FS vs MAQ28151LS feature comparison

MAS28151FS Dynex Semiconductor

Buy Now Datasheet

MAQ28151LS Dynex Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GEC PLESSEY SEMICONDUCTORS GEC PLESSEY SEMICONDUCTORS
Package Description QFF, QFL68,.95SQ QCCN, LCC48,.56SQ,40
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; DOUBLE BUFFERED DATA PATHS MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; DOUBLE BUFFERED DATA PATHS
Boundary Scan NO NO
Bus Compatibility MAS281 MAS281
Clock Frequency-Max 20 MHz 20 MHz
Communication Protocol ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC MIL STD 1553
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.0078125 MBps 0.0078125 MBps
External Data Bus Width 8 8
JESD-30 Code S-CQFP-F68 S-CQCC-N48
JESD-609 Code e0 e0
Low Power Mode NO NO
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os 1 1
Number of Terminals 68 48
On Chip Data RAM Width
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF QCCN
Package Equivalence Code QFL68,.95SQ LCC48,.56SQ,40
Package Shape SQUARE SQUARE
Package Style FLATPACK CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Screening Level 38535V;38534K;883S 38535V;38534K;883S
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT NO LEAD
Terminal Pitch 1.27 mm 1 mm
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 2 2

Compare MAS28151FS with alternatives

Compare MAQ28151LS with alternatives