MAQ28151LS vs MAH28151LXXXX feature comparison

MAQ28151LS Dynex Semiconductor

Buy Now Datasheet

MAH28151LXXXX Dynex Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GEC PLESSEY SEMICONDUCTORS DYNEX SEMICONDUCTOR LTD
Package Description QCCN, LCC48,.56SQ,40 QCCN,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; DOUBLE BUFFERED DATA PATHS
Boundary Scan NO NO
Bus Compatibility MAS281 MAS281
Clock Frequency-Max 20 MHz 20 MHz
Communication Protocol MIL STD 1553 ASYNC, BIT; SYNC, BYTE
Data Encoding/Decoding Method NRZ
Data Transfer Rate-Max 0.0078125 MBps 0.0078125 MBps
External Data Bus Width 8 8
JESD-30 Code S-CQCC-N48 S-CQCC-N48
JESD-609 Code e0
Low Power Mode NO YES
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os 1 1
Number of Terminals 48 48
On Chip Data RAM Width
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC48,.56SQ,40
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Screening Level 38535V;38534K;883S
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1 mm 1.016 mm
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1
Part Package Code LCC
Pin Count 48
Address Bus Width
Seated Height-Max 2.29 mm
Total Dose 1M Rad(Si) V

Compare MAQ28151LS with alternatives

Compare MAH28151LXXXX with alternatives