MAS17502CE
vs
CY7C9101-40GC
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
DYNEX SEMICONDUCTOR LTD
|
CYPRESS SEMICONDUCTOR CORP
|
Package Description |
,
|
CERAMIC, PGA-68
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
PGA
|
Pin Count |
|
68
|
Clock Frequency-Max |
|
25 MHz
|
External Data Bus Width |
|
9
|
JESD-30 Code |
|
S-CPGA-P68
|
JESD-609 Code |
|
e0
|
Length |
|
27.94 mm
|
Number of Terminals |
|
68
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
PGA
|
Package Equivalence Code |
|
PGA68,11X11
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
2.667 mm
|
Supply Current-Max |
|
60 mA
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
PIN/PEG
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
PERPENDICULAR
|
Width |
|
27.94 mm
|
uPs/uCs/Peripheral ICs Type |
|
BIT-SLICE MICROPROCESSOR
|
|
|
|
Compare MAS17502CE with alternatives
Compare CY7C9101-40GC with alternatives