MAR5101CD vs MAS5101CD feature comparison

MAR5101CD Dynex Semiconductor

Buy Now Datasheet

MAS5101CD Dynex Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GEC PLESSEY SEMICONDUCTORS GEC PLESSEY SEMICONDUCTORS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 130 ns 130 ns
I/O Type SEPARATE SEPARATE
JESD-30 Code R-CDIP-T22 R-CDIP-T22
Length 27.94 mm 27.94 mm
Memory Density 1024 bit 1024 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 22 22
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 256X4 256X4
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP22,.4 DIP22,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm 5.715 mm
Standby Current-Max 0.00075 A 0.00075 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.015 mA 0.015 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V
Width 15.24 mm 15.24 mm
Base Number Matches 3 3

Compare MAR5101CD with alternatives

Compare MAS5101CD with alternatives