Part Details for MAR5101CD by Dynex Semiconductor
Overview of MAR5101CD by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MAR5101CD
MAR5101CD CAD Models
MAR5101CD Part Data Attributes:
|
MAR5101CD
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MAR5101CD
Dynex Semiconductor
Standard SRAM, 256X4, 130ns, CMOS, CDIP22
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 130 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-CDIP-T22 | |
Length | 27.94 mm | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Standby Current-Max | 0.00075 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 15.24 mm |
Alternate Parts for MAR5101CD
This table gives cross-reference parts and alternative options found for MAR5101CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAR5101CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C422-25PC | Standard SRAM, 256X4, 25ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | MAR5101CD vs P4C422-25PC |
AM91L01ADM | Standard SRAM, 256X4, 500ns, NMOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22 | AMD | MAR5101CD vs AM91L01ADM |
P4C422-12PI | Standard SRAM, 256X4, 12ns, CMOS, PDIP22, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | MAR5101CD vs P4C422-12PI |
P4C422-25CC | Standard SRAM, 256X4, 25ns, CMOS, CDIP22, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-22 | Pyramid Semiconductor Corporation | MAR5101CD vs P4C422-25CC |
P4C422-15PMB | Standard SRAM, 256X4, 15ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | MAR5101CD vs P4C422-15PMB |
93L422APC | 256X4 CACHE SRAM, 25ns, PDIP22, PLASTIC, DIP-22 | Texas Instruments | MAR5101CD vs 93L422APC |
P4C422-35PM | Standard SRAM, 256X4, 35ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | MAR5101CD vs P4C422-35PM |
AM93422APC | Standard SRAM, 256X4, 35ns, TTL, PDIP22, PLASTIC, DIP-22 | AMD | MAR5101CD vs AM93422APC |
AM9101CDMB | Standard SRAM, 256X4, 300ns, NMOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22 | AMD | MAR5101CD vs AM9101CDMB |
VS12G422TDC-6 | Cache SRAM, 256X4, 6ns, MOS, CDIP22, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-22 | Vitesse Semiconductor Corporation | MAR5101CD vs VS12G422TDC-6 |