MAQ9264C95CD vs UT6716485-PCX feature comparison

MAQ9264C95CD Dynex Semiconductor

Buy Now Datasheet

UT6716485-PCX Cobham PLC

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DYNEX SEMICONDUCTOR LTD COBHAM PLC
Package Description , DIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Base Number Matches 1 3
Access Time-Max 85 ns
JESD-30 Code R-CDIP-T28
Length 35.56 mm
Memory Density 65536 bit
Memory IC Type STANDARD SRAM
Memory Width 8
Number of Functions 1
Number of Terminals 28
Number of Words 8192 words
Number of Words Code 8000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 8KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Seated Height-Max 4.445 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Total Dose 1M Rad(Si) V
Width 15.24 mm

Compare MAQ9264C95CD with alternatives

Compare UT6716485-PCX with alternatives