MAQ9264C95CD vs U632H64D1K45 feature comparison

MAQ9264C95CD Dynex Semiconductor

Buy Now Datasheet

U632H64D1K45 ZMDI

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer DYNEX SEMICONDUCTOR LTD ZENTRUM MIKROELEKTRONIK DRESDEN AG
Package Description , DIP, DIP28,.6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 28
Access Time-Max 45 ns
JESD-30 Code R-PDIP-T28
JESD-609 Code e0
Length 37.1 mm
Memory Density 65536 bit
Memory IC Type NON-VOLATILE SRAM
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Ports 1
Number of Terminals 28
Number of Words 8192 words
Number of Words Code 8000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 5.1 mm
Standby Current-Max 0.003 A
Supply Current-Max 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm

Compare MAQ9264C95CD with alternatives

Compare U632H64D1K45 with alternatives