MAN6740 vs LA-501VF feature comparison

MAN6740 Quality Technologies Corp

Buy Now Datasheet

LA-501VF ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY TECHNOLOGIES CORP ROHM CO LTD
Package Description 18 PIN
Reach Compliance Code unknown compliant
Additional Feature IC COMPATIBLE
Color RED RED
Configuration COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height 14.22 mm 12.5 mm
Forward Current-Max 0.03 A
Number of Functions 2 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Base Number Matches 1 1
Rohs Code No
HTS Code 8541.40.20.00
Color@Wavelength Red
Forward Voltage-Max 2.8 V
JESD-609 Code e0
Number of Characters 1
Terminal Finish Tin/Lead (Sn/Pb)

Compare MAN6740 with alternatives

Compare LA-501VF with alternatives