MAN6740
vs
LTS-546AR
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
ABORN ELECTRONICS INC
|
LITE-ON TECHNOLOGY CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Base Number Matches |
6
|
1
|
Rohs Code |
|
No
|
Additional Feature |
|
IC COMPATIBLE
|
Color |
|
RED
|
Color@Wavelength |
|
Red
|
Configuration |
|
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height |
|
13.2 mm
|
Forward Current-Max |
|
0.025 A
|
Forward Voltage-Max |
|
2 V
|
JESD-609 Code |
|
e0
|
Number of Characters |
|
1
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-35 °C
|
Optoelectronic Device Type |
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength |
|
655 nm
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare LTS-546AR with alternatives