MALREKV00DC133OG0K
vs
ECA2VHG3R3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
PANASONIC CORP
Reach Compliance Code
compliant
compliant
Category CO2 Kg
3.59
Compliance Temperature Grade
Other: -25C to +105C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2021-07-08
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
Capacitance
3.3 µF
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
ESR
80400 mΩ
Length
12.5 mm
12.5 mm
Manufacturer Series
EKV
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
Radial
Radial
Packing Method
Ammo Pack
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
350 V
350 V
Ripple Current
100 mA
38 mA
Series
EKV
Terminal Pitch
5 mm
5 mm
Base Number Matches
1
5
Pbfree Code
Yes
Package Description
,
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
Panasonic
JESD-609 Code
e3
Leakage Current
0.0793 mA
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
CYLINDRICAL PACKAGE
Surface Mount
NO
Tan Delta
0.20
Terminal Finish
TIN
Terminal Shape
WIRE
Compare MALREKV00DC133OG0K with alternatives
Compare ECA2VHG3R3 with alternatives