Part Details for MALREKV00DC133OG0K by Vishay Intertechnologies
Overview of MALREKV00DC133OG0K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKV00DC133OG0K
MALREKV00DC133OG0K CAD Models
MALREKV00DC133OG0K Part Data Attributes
|
MALREKV00DC133OG0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKV00DC133OG0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 80400 mΩ | |
Length | 12.5 mm | |
Manufacturer Series | EKV | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 100 mA | |
Series | EKV | |
Terminal Pitch | 5 mm |
Alternate Parts for MALREKV00DC133OG0K
This table gives cross-reference parts and alternative options found for MALREKV00DC133OG0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKV00DC133OG0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350YXA3R3MEFCRX10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Rubycon Corporation | MALREKV00DC133OG0K vs 350YXA3R3MEFCRX10X12.5 |
NRWY3R3M350V10X12.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | MALREKV00DC133OG0K vs NRWY3R3M350V10X12.5F1F |
EXR3R3M2VAT2 | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | MALREKV00DC133OG0K vs EXR3R3M2VAT2 |
350YXA3R3MEFCCE10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Rubycon Corporation | MALREKV00DC133OG0K vs 350YXA3R3MEFCCE10X12.5 |
ECA2VHG3R3(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | MALREKV00DC133OG0K vs ECA2VHG3R3(B) |
B43828A4335M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | TDK Corporation | MALREKV00DC133OG0K vs B43828A4335M000 |
ECA2VHG3R3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | MALREKV00DC133OG0K vs ECA2VHG3R3 |
KG335M2V | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF | Man Yue Technology Holdings Ltd | MALREKV00DC133OG0K vs KG335M2V |
MALREKV00DC133O00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350 V, 3.3 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | MALREKV00DC133OG0K vs MALREKV00DC133O00K |
NRWY3R3M350V10X12.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | MALREKV00DC133OG0K vs NRWY3R3M350V10X12.5SP7.5LSF |