MALREKE00AA233FL0K vs NRE-JL330M35V5X11TBNF feature comparison

MALREKE00AA233FL0K Vishay Roederstein

Buy Now Datasheet

NRE-JL330M35V5X11TBNF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 4823 mΩ 400 mΩ
Length 11 mm 11 mm
Manufacturer Series EKE
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Ammo Pack Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 180 mA 250 mA
Series EKE
Terminal Pitch 5 mm 5 mm
Base Number Matches 2 1
Rohs Code Yes
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Shape WIRE

Compare MALREKE00AA233FL0K with alternatives

Compare NRE-JL330M35V5X11TBNF with alternatives