MALREKE00AA233FL0K vs 1330LEM0511RXN111D feature comparison

MALREKE00AA233FL0K Vishay Roederstein

Buy Now Datasheet

1330LEM0511RXN111D Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 4823 mΩ
Length 11 mm 11 mm
Manufacturer Series EKE
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 180 mA 77 mA
Series EKE
Terminal Pitch 5 mm 2.5 mm
Base Number Matches 2 1
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Shape WIRE

Compare MALREKE00AA233FL0K with alternatives

Compare 1330LEM0511RXN111D with alternatives