MALREKC00JK415H00F
vs
B41043A6158M001
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
TDK CORP
Package Description
RADIAL LEADED, ROHS COMPLIANT
,
Reach Compliance Code
compliant
compliant
Capacitance
1500 µF
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
16 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.75 mA
Length
40 mm
40 mm
Manufacturer Series
EKC
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
Ammo Pack
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
1524 mA
2170 mA
Series
EKC
Surface Mount
NO
NO
Tan Delta
0.12
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
7.5 mm
7.5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8532.22.00.20
Compare MALREKC00JK415H00F with alternatives
Compare B41043A6158M001 with alternatives