B41043A6158M001 vs ECR1HGC152MLL50160040 feature comparison

B41043A6158M001 TDK Epcos

Buy Now Datasheet

ECR1HGC152MLL50160040 Nantong Jianghai Capacitor Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer EPCOS AG NANTONG JIANGHAI CAPACITOR CO LTD
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM
Leakage Current 2.25 mA
Manufacturer Series B41043
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 1953 mA 2410 mA
Surface Mount NO
Tan Delta 0.1
Terminal Shape WIRE
Base Number Matches 2 1
HTS Code 8532.22.00.20
Diameter 16 mm
ESR 88 mΩ
Length 40 mm
Package Style Radial
Series CD287
Terminal Pitch 7.5 mm

Compare B41043A6158M001 with alternatives

Compare ECR1HGC152MLL50160040 with alternatives