MALREKC00FG327J00F vs ELXV630EBC271MK25S feature comparison

MALREKC00FG327J00F Vishay Roederstein

Buy Now Datasheet

ELXV630EBC271MK25S Chemi-Con

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 270 µF 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.1701 mA 0.1701 mA
Length 25 mm 25 mm
Manufacturer Series EKC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method Ammo Pack BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 575 mA 402.5 mA
Series EKC
Surface Mount NO NO
Tan Delta 0.1 0.1
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 2
Reference Standard AEC-Q200

Compare MALREKC00FG327J00F with alternatives

Compare ELXV630EBC271MK25S with alternatives