MALREKB05PB310J00K
vs
RD1J107M0811MJL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
SAMWHA CAPACITOR GROUP
Package Description
RADIAL LEADED
,
Reach Compliance Code
compliant
compliant
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
1330 mΩ
Leakage Current
0.189 mA
Length
11.5 mm
11.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
63 V
63 V
Ripple Current
239 mA
239 mA
Surface Mount
NO
NO
Tan Delta
0.1
Terminal Pitch
3.5 mm
3.5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8532.22.00.20
Packing Method
Box
Compare MALREKB05PB310J00K with alternatives
Compare RD1J107M0811MJL with alternatives