MALREKB05PB310J00K
vs
NRWP101M63V8X11.5SP7.5LSF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
1330 mΩ
1660 mΩ
Leakage Current
0.189 mA
Length
11.5 mm
11.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
63 V
63 V
Ripple Current
239 mA
230 mA
Surface Mount
NO
NO
Tan Delta
0.1
Terminal Pitch
3.5 mm
7.5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
Rohs Code
Yes
Packing Method
Bulk
Compare MALREKB05PB310J00K with alternatives
Compare NRWP101M63V8X11.5SP7.5LSF with alternatives