MALREKA00DE433BG0K vs 2332LAM1020WPN785M feature comparison

MALREKA00DE433BG0K Vishay Roederstein

Buy Now Datasheet

2332LAM1020WPN785M Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 140 mΩ
JESD-609 Code e3
Length 20 mm 20 mm
Manufacturer Series EKA
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1286 mA 1200 mA
Series EKA
Terminal Finish Matte Tin (Sn)
Terminal Pitch 5 mm
Base Number Matches 2 1
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Shape WIRE

Compare MALREKA00DE433BG0K with alternatives

Compare 2332LAM1020WPN785M with alternatives