MALREKA00DE433BG0K vs 8332LAM1020WPN4850 feature comparison

MALREKA00DE433BG0K Vishay Intertechnologies

Buy Now Datasheet

8332LAM1020WPN4850 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code compliant unknown
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 140 mΩ
JESD-609 Code e3
Length 20 mm 20 mm
Manufacturer Series EKA
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Ammo Pack Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1286 mA 1200 mA
Series EKA
Terminal Finish Matte Tin (Sn)
Terminal Pitch 5 mm 5 mm
Base Number Matches 2 1
Package Description ,
ECCN Code EAR99
HTS Code 8532.22.00.20
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Shape WIRE

Compare MALREKA00DE433BG0K with alternatives

Compare 8332LAM1020WPN4850 with alternatives