MALIEYH07BC547C02K
vs
2473LBM3045LHN9110
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Lifetime Buy
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description |
,
|
,
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.40
|
8532.22.00.40
|
Samacsys Manufacturer |
Vishay
|
|
Capacitance |
47000 µF
|
47000 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
30 mm
|
30 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
25 mΩ
|
|
JESD-609 Code |
e3
|
|
Leakage Current |
2.057 mA
|
|
Length |
45 mm
|
45 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
Snap-in
|
Snap-in
|
Packing Method |
BULK
|
Bulk
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Ripple Current |
4950 mA
|
4220 mA
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Pitch |
10 mm
|
10 mm
|
Terminal Shape |
SNAP-IN
|
SNAP-IN
|
Base Number Matches |
2
|
1
|
|
|
|
Compare MALIEYH07BC547C02K with alternatives
Compare 2473LBM3045LHN9110 with alternatives