Part Details for MALIEYH07BC547C02K by Vishay Roederstein
Overview of MALIEYH07BC547C02K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALIEYH07BC547C02K
MALIEYH07BC547C02K CAD Models
MALIEYH07BC547C02K Part Data Attributes
|
MALIEYH07BC547C02K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALIEYH07BC547C02K
Vishay Roederstein
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 47000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 25 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.057 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 4950 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYH07BC547C02K
This table gives cross-reference parts and alternative options found for MALIEYH07BC547C02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYH07BC547C02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2473LBM3045LHN9110 | CAP,AL2O3,47MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07BC547C02K vs 2473LBM3045LHN9110 |
B41252A3479M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 47000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MALIEYH07BC547C02K vs B41252A3479M000 |
10MXG47000MEFCSN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47000uF, | Rubycon Corporation | MALIEYH07BC547C02K vs 10MXG47000MEFCSN30X45 |
B41252A3479M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MALIEYH07BC547C02K vs B41252A3479M000 |
HK1A479M30045HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALIEYH07BC547C02K vs HK1A479M30045HA |
8473LBM3045LHN5110 | CAP,AL2O3,47MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07BC547C02K vs 8473LBM3045LHN5110 |
B41252A3479M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MALIEYH07BC547C02K vs B41252A3479M062 |
B41252A3479M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 47000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MALIEYH07BC547C02K vs B41252A3479M062 |
SLP473M010E4P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | MALIEYH07BC547C02K vs SLP473M010E4P3A |
2473LBM3045LHN4110 | CAP,AL2O3,47MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07BC547C02K vs 2473LBM3045LHN4110 |