MALCE60A vs 1.5SE68 feature comparison

MALCE60A Microchip Technology Inc

Buy Now Datasheet

1.5SE68 Semitronics Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SEMITRONICS CORP
Package Description PLASTIC, CASE 1, 2 PIN PLASTIC PACKAGE-2
Reach Compliance Code compliant unknown
Factory Lead Time 40 Weeks
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 73.7 V 74.8 V
Breakdown Voltage-Min 66.7 V 61.2 V
Breakdown Voltage-Nom 70.2 V 68 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 96.8 V 98 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-MALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 60 V 55 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare MALCE60A with alternatives

Compare 1.5SE68 with alternatives