Part Details for 1.5SE68 by Semitronics Corp
Overview of 1.5SE68 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5SE68
1.5SE68 CAD Models
1.5SE68 Part Data Attributes
|
1.5SE68
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
1.5SE68
Semitronics Corp
Trans Voltage Suppressor Diode, 1500W, 55V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMITRONICS CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 74.8 V | |
Breakdown Voltage-Min | 61.2 V | |
Breakdown Voltage-Nom | 68 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 98 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-MALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 55 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5SE68
This table gives cross-reference parts and alternative options found for 1.5SE68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SE68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6291A | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon | Sensitron Semiconductors | 1.5SE68 vs 1N6291A |
1N6291A.TR | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201 | Semtech Corporation | 1.5SE68 vs 1N6291A.TR |
1N6291A | Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Central Semiconductor Corp | 1.5SE68 vs 1N6291A |
1.5KE68-AP | Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5SE68 vs 1.5KE68-AP |
1.5KE68TR | Trans Voltage Suppressor Diode, 1500W, 55.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | 1.5SE68 vs 1.5KE68TR |
1.5KE68T | Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 1.5SE68 vs 1.5KE68T |
1N6291ARL4 | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN | onsemi | 1.5SE68 vs 1N6291ARL4 |
1N6291 | Trans Voltage Suppressor Diode, 1500W, 55.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1.5SE68 vs 1N6291 |
1.5KE68TR | Trans Voltage Suppressor Diode, 1500W, 55.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | World Products Inc | 1.5SE68 vs 1.5KE68TR |
1N6291A | Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5SE68 vs 1N6291A |