MAL5114CC vs M38510/28902BVX feature comparison

MAL5114CC Dynex Semiconductor

Buy Now Datasheet

M38510/28902BVX Texas Instruments

Buy Now
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer DYNEX SEMICONDUCTOR LTD TEXAS INSTRUMENTS INC
Package Description , DIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Base Number Matches 3 4
Part Package Code DIP
Pin Count 18
Access Time-Max 35 ns
JESD-30 Code R-XDIP-T18
Memory Density 4096 bit
Memory IC Type STANDARD SRAM
Memory Width 4
Number of Functions 1
Number of Terminals 18
Number of Words 1024 words
Number of Words Code 1000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 1KX4
Package Body Material UNSPECIFIED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Compare MAL5114CC with alternatives

Compare M38510/28902BVX with alternatives