MAL219359471E3 vs 500MXH470MEFCSN35X55 feature comparison

MAL219359471E3 Vishay Intertechnologies

Buy Now Datasheet

500MXH470MEFCSN35X55 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC RUBYCON CORP
Reach Compliance Code compliant unknown
Factory Lead Time 8 Weeks
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 360 mΩ
Leakage Current 2.35 mA 1.4543 mA
Length 55 mm 55 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 500 V 500 V
Ripple Current 2550 mA 2190 mA
Surface Mount NO NO
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
Package Description ,
ECCN Code EAR99
HTS Code 8532.22.00.40
Samacsys Manufacturer Rubycon
JESD-609 Code e3
Tan Delta 0.25
Terminal Finish TIN

Compare MAL219359471E3 with alternatives

Compare 500MXH470MEFCSN35X55 with alternatives