MAL215927101E3 vs B43545A5107M007 feature comparison

MAL215927101E3 Vishay Intertechnologies

Buy Now Datasheet

B43545A5107M007 TDK Epcos

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC EPCOS AG
Package Description ROHS COMPLIANT ,
Reach Compliance Code compliant unknown
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1800 mΩ 240 mΩ
JESD-609 Code e3
Leakage Current 0.45 mA
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method BULK Cardboard
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 710 mA 2060 mA
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Shape SNAP-IN
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.40
Terminal Pitch 10 mm

Compare MAL215927101E3 with alternatives

Compare B43545A5107M007 with alternatives