B43545A5107M007 vs B43547A5107M007 feature comparison

B43545A5107M007 TDK Epcos

Buy Now Datasheet

B43547A5107M007 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 240 mΩ 200 mΩ
Length 30 mm 30 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Cardboard Cardboard
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 2060 mA 2120 mA
Terminal Pitch 10 mm 10 mm
Base Number Matches 2 2
Rohs Code Yes
Factory Lead Time 24 Weeks

Compare B43545A5107M007 with alternatives

Compare B43547A5107M007 with alternatives